Hirose AP105-A1-2226S technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A1 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose AP105-A1-2226S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.