Hirose AP105-DF14-2628S technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF14 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose AP105-DF14-2628S to view detailed technical specifications.
No datasheet is available for this part.