Hirose AP105-DF22A-1416 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF22A |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose AP105-DF22A-1416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.