Hirose AT-101-WP1(40) technical specifications.
| Attenuation Value | 1dB |
| Impedance | 50R |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| Series | AT-100 |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-101-WP1(40) to view detailed technical specifications.
No datasheet is available for this part.