
The Hirose AT-102(40) is a fixed attenuator module with a maximum attenuation of 3 dB and a frequency range of 0 to 18 GHz. It operates within a temperature range of -10 to 65°C and has an impedance of 50 ohms. The module has a maximum power rating of 1W and a VSWR of 1.3.
Hirose AT-102(40) technical specifications.
| Package Length (mm) | 26.3 |
| Package Diameter (mm) | 9 |
| Module/IC Classification | Module |
| Manufacture Type | Fixed Attenuator |
| Maximum Attenuation | 3dB |
| Attenuation Tolerance | ±1dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Maximum VSWR | 1.3 |
| Impedance | 50Ohm |
| Max Power Rating | 1W |
| Cage Code | S5403 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose AT-102(40) to view detailed technical specifications.
No datasheet is available for this part.