Hirose AT-1320-H.J(40) technical specifications.
| Attenuation Value | 20dB |
| Impedance | 50R |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AT-1300 |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-1320-H.J(40) to view detailed technical specifications.
No datasheet is available for this part.