Hirose AT-2203(40) technical specifications.
| Attenuation Value | 3dB |
| Impedance | 50R |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AT-2200 |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-2203(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.