Hirose AT-2207(46) technical specifications.
| Attenuation Value | 7dB |
| Impedance | 50R |
| Max Power Dissipation | 1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-2207(46) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.