Hirose BM10JC-16DP-0.4V(53) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.6mm |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | BM10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose BM10JC-16DP-0.4V(53) to view detailed technical specifications.
No datasheet is available for this part.