Hirose BM14B(0.8)-20DS-0.4V(51) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.8mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | BM14 |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose BM14B(0.8)-20DS-0.4V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.