Hirose BM14EC-54DP-0.4V(51) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.3mm |
| Mount | Surface Mount |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | BM14 |
| RoHS | Compliant |
Download the complete datasheet for Hirose BM14EC-54DP-0.4V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.