Hirose BM20B(0.8)-20DS-0.4V(51) technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | BM20 |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose BM20B(0.8)-20DS-0.4V(51) to view detailed technical specifications.
No datasheet is available for this part.