
RF coaxial adapter featuring female-to-female connectivity with a 75 Ohm impedance. Designed for panel or bulkhead mounting, this connector operates from 0Hz up to 3GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it utilizes gold-plated copper center contacts. This lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Hirose BNC(75)J-H.FLJ-BPA(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC(75)J-H.FLJ-BPA(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
