Hirose BNC(75)J-H.FLJ-BPA(41) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| Series | BWA |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose BNC(75)J-H.FLJ-BPA(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.