Hirose BNC(75)J-H.FLJ-BPA-V(40) technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC(75)J-H.FLJ-BPA-V(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.