Hirose BNC(75)-LR-PC-6(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 29.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC(75)-LR-PC-6(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.