Hirose BNC-A-JJ(40) technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Mating Cycles | 1000 |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose BNC-A-JJ(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.