Hirose BNC-BPJ-1.5DV(40) technical specifications.
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC-BPJ-1.5DV(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.