Hirose BNC-BPJ-1.5W(40) technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC-BPJ-1.5W(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.