Hirose BNC-BPR-3(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC-BPR-3(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.