Hirose BNC-EL technical specifications.
| Depth | 15mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
