Hirose BNC-FBR-DF1(40) technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
Download the complete datasheet for Hirose BNC-FBR-DF1(40) to view detailed technical specifications.
No datasheet is available for this part.