Conn BNC PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Silver
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |