Hirose BNC-P-1.5WCR(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 14.5mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose BNC-P-1.5WCR(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.