Hirose BNC-P-3DV-SA(40) technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose BNC-P-3DV-SA(40) to view detailed technical specifications.
No datasheet is available for this part.