Hirose BNC-P-5DW-SA(01) technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Silver |
Download the complete datasheet for Hirose BNC-P-5DW-SA(01) to view detailed technical specifications.
No datasheet is available for this part.