Hirose BNC-P-5DW-SA(41) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC-P-5DW-SA(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.