Hirose BNC-R-PC(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 11.2mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 23.1mm |
| Mating Cycles | 5000 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose BNC-R-PC(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.