Hirose BNC.J-TNC.J technical specifications.
| Center Contact Plating | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 1000 |
| Max Frequency | 1GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose BNC.J-TNC.J to view detailed technical specifications.
No datasheet is available for this part.