The Hirose BNC-UM Adapter is a BNC-UM adapter with a straight body orientation, designed for panel mounting. It features a gold-plated contact and operates at frequencies up to 1G. The adapter has a 50 ohm impedance and can withstand temperatures between -55 and 85 degrees Celsius.
Hirose BNCJ-UMJ-PA(04) technical specifications.
| Type | BNC-UM Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose BNCJ-UMJ-PA(04) to view detailed technical specifications.
No datasheet is available for this part.