Hirose CASS-0581-AC technical specifications.
| Characteristic Impedance | 50R |
| Length | 100mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0581-AC to view detailed technical specifications.
No datasheet is available for this part.