Hirose CASS-0840 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Current Rating | 1A |
| Length | 150mm |
| Mount | Cable |
| Number of Strands | 7 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.