Hirose CASS-0919 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Length | 150mm |
| Mount | Cable |
| Number of Strands | 17 |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose CASS-0919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.