
Conn Multimedia Card M 10 POS 1.5mm Solder RA SMD 0.5A Tray
Hirose CB1A-10S-1.5H(52) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | CB1 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose CB1A-10S-1.5H(52) to view detailed technical specifications.
No datasheet is available for this part.