Hirose CB1AC-10S-1.5H(57) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 20.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Tray |
| Series | CB1 |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose CB1AC-10S-1.5H(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.