Hirose CB1C-10S-1.5H-EJR(52) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CB1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose CB1C-10S-1.5H-EJR(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.