Hirose CB1EB-10S-1.5H-PEJC2(52) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CB1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose CB1EB-10S-1.5H-PEJC2(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.