Hirose CB1G-10S-1.5H-PEJC2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33mm |
| Gender | Male |
| Length | 29.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | CB1 |
| Termination | Solder |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose CB1G-10S-1.5H-PEJC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.