Hirose CD-PC-111 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose CD-PC-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.