Hirose CDE-9S(05) technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose CDE-9S(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.