Hirose CR12-60DA-3.17DS technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 750VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose CR12-60DA-3.17DS to view detailed technical specifications.
No datasheet is available for this part.