Hirose CR1E-22SA-4E technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Manufacturer Series | CR1E |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose CR1E-22SA-4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.