The CR2260D-2.54DSA is a 60-contact SKT card edge connector with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -30 to 85°C and can withstand a maximum voltage rating of 300VAC. It is suitable for use in applications where high-density connections are required.
Hirose CR2260D-2.54DSA technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose CR2260D-2.54DSA to view detailed technical specifications.
No datasheet is available for this part.