Hirose CR22A-30D-2.54DS(70) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CR22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose CR22A-30D-2.54DS(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.