Hirose CR22A-60D-2.54DS(70) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose CR22A-60D-2.54DS(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.