Hirose CR24-112D-1.27DS technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 112 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose CR24-112D-1.27DS to view detailed technical specifications.
No datasheet is available for this part.