Hirose CR6-10S-3.96E technical specifications.
| Card Thickness | 0.063inch |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | CR6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose CR6-10S-3.96E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.