Hirose DA-L technical specifications.
| Type | Spring Lock |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DA-L to view detailed technical specifications.
No datasheet is available for this part.