Hirose DA-LP(50) technical specifications.
| Length | 14.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Packaging | Case |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose DA-LP(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.