10-position, single-row right-angle IDC socket connector with a 2.5mm pitch. Features copper contacts with tin plating, rated for 3A maximum current and 250V AC maximum voltage. Operates within a temperature range of -30°C to 85°C. Designed for discrete wire termination with 24AWG wire, suitable for cable mounting. Lead-free and RoHS compliant.
Hirose DF1-10S-2.5R24(05) technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1 |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1-10S-2.5R24(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.